text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26WF080BT-104I/NP

8MB 1.8V SQI FLASH MEMORY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST26WF080BT-104I/NP - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 8Mb
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,410.00
USD
Quantity
Unit Price
3,000+
$1.47
Product Variant Information section