text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-WT32-01G02

4GB -40C to +85C eMMC 5.1 (HS400) 3.3 V 11.5x13x0.8 Flash Memory Card - FBGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston EMMC04G-WT32-01G02 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$8,639.68
USD
Quantity
Unit Price
152+
$56.84