text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/32GBSP

32GB microSD Flash Card UHS-I Speed Class U3 Read=100MB/s Write=80MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston SDCIT2/32GBSP - Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
NAND Type: pSLC
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Write: 80Mbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$185.40
USD
Quantity
Unit Price
1
$185.40
2
$182.69
3
$181.13
4
$180.03
5+
$176.57
Product Variant Information section