text.skipToContent text.skipToNavigation

Manufacturer Part #

OM8SGP41024K2-A00

OM8SGP4 Series 3.3 V 1024 GB 7000 MB/s Read 6500 MB/s Write M.2 TLC NVMe SSD

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston OM8SGP41024K2-A00 - Technical Attributes
Attributes Table
Memory Density: 1024GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Form Factor: 2280
NAND Type: TLC
Read: 7000Mbps
Write: 6500Mbps
IOPS: 1000K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$766.36
USD
Quantity
Unit Price
1+
$766.36