text.skipToContent text.skipToNavigation

Manufacturer Part #

DTX/64GB

64GB DataTraveler Exodia USB 3.2 Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Kingston DTX/64GB - Technical Attributes
Attributes Table
Type: UFD Drive Disk
Capacity: 64GB
Interface/Version: 3.2
Mounting Method: Plug In
Pricing Section
Global Stock:
2,524
USA:
2,524
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$24.96
USD
Quantity
Unit Price
3
$8.32
10
$8.22
20
$8.16
40
$8.11
75+
$8.00
Product Variant Information section