text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GC006-I/MR

PIC24F Series 128 kB Flash 8 kB SRAM 32 MHz 16-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GC006-I/MR - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/LCD/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 29-chx12-bit / 2-chx16-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
920
Factory Lead Time:
5 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$690.00
USD
Quantity
Unit Price
120+
$5.75
Product Variant Information section