text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ64GP502T-I/MM

PIC24H Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - QFN-28

Product Specification Section
Microchip PIC24HJ64GP502T-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/PMP/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$9,184.00
USD
Quantity
Unit Price
1,600+
$5.74
Product Variant Information section