Manufacturer Part #
FS32K116LAT0MLFT
S32K1xx Series 128 kB Flash 17 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
NXP FS32K116LAT0MLFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP FS32K116LAT0MLFT - Technical Attributes
Attributes Table
| Family Name: | S32K |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 17kB |
| Speed: | 48MHz |
| No of I/O Lines: | 43 |
| InterfaceType / Connectivity: | CANbus/I2C/LINbus/SPI/UART |
| Peripherals: | DMA/PWM/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 13-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount