text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K116LFT0VLFR

ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K116LFT0VLFR - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 17kB
Speed: 48MHz
No of I/O Lines: 43
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: DMA/PWM
Number Of Timers: 4
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
356,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,900.00
USD
Quantity
Unit Price
2,000+
$2.45
Product Variant Information section