text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K148HFT0MLQR

ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K148HFT0MLQR - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 256kB
Speed: 80MHz
No of I/O Lines: 156
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART
Peripherals: DMA/PWM
Number Of Timers: 10
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,960.00
USD
Quantity
Unit Price
500+
$7.92
Product Variant Information section