text.skipToContent text.skipToNavigation

Manufacturer Part #

K32L2B11VLH0A

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU,32KB Flash, 4KB SRAM, 16-QFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
NXP K32L2B11VLH0A - Technical Attributes
Attributes Table
Family Name: K32L2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LCD/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,598
USA:
1,598
19,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$404.80
USD
Quantity
Unit Price
160+
$2.53
Product Variant Information section