text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1549JBD100K

32-bit Arm Cortex-M3 microcontroller; up to 256 kB flash and 36 kB SRAM; FS USB,

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
NXP LPC1549JBD100K - Technical Attributes
Attributes Table
Family Name: LPC11
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 50MHz
No of I/O Lines: 80
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
4,950
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.86
USD
Quantity
Unit Price
1
$6.86
4
$6.77
15
$6.69
40
$6.63
100+
$6.53
Product Variant Information section