text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2364HBD100,551

LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2364HBD100,551 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 34kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/Ethernet/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$855.90
USD
Quantity
Unit Price
90+
$9.51
Product Variant Information section