text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2366FBD100K

ARM7 w/ 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
NXP LPC2366FBD100K - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 58kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
487
USA:
487
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.97
USD
Quantity
Unit Price
3
$10.99
5
$10.93
20
$10.78
30
$10.74
75+
$10.59
Product Variant Information section