text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4330FBD144,551

ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
NXP LPC4330FBD144,551 - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: FlashLess
RAM Size: 264kB
Speed: 204MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$864.00
USD
Quantity
Unit Price
120+
$7.20
Product Variant Information section