Manufacturer Part #
LPC5536JBD64E
LPC553x Series 256 kB Flash 128 kB SRAM ARM Cortex-M33 Microcontroller HTQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:HTQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC5536JBD64E - Product Specification
NXP LPC5536JBD64E - Technical Attributes
Attributes Table
| Family Name: | LPC553x |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 150MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/USART |
| Peripherals: | BOR/DMA/POR/PWM/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 13-chx16-bit |
| On-Chip DAC: | 3-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | HTQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
160+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
HTQFP-64
Mounting Method:
Surface Mount