text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC804M101JDH20FP

LPC804xx Series 32 kB Flash 4 kB RAM 15 MHz 32-Bit Microcontroller - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC804M101JDH20FP - Technical Attributes
Attributes Table
Family Name: LPC804xx
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 15MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$1,357.50
USD
Quantity
Unit Price
25
$1.00
50
$0.98
125
$0.96
250
$0.94
500+
$0.905
Product Variant Information section