text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F84769VLL

56F8xx Series 128 KB Flash 24 KB RAM 100 MHz 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F84769VLL - Technical Attributes
Attributes Table
Family Name: 56F8xx
Core Processor: 56800EX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/I2C/LINbus/SCI/SPI
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit / 16-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,649.50
USD
Quantity
Unit Price
450+
$8.11
Product Variant Information section