text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN546VNLT

MCXN54 Series 1 MB Flash 352 kB RAM 150 MHz 32-Bit Microcontroller - HLQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXN546VNLT - Technical Attributes
Attributes Table
Family Name: MCXN
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 352kB
Speed: 150MHz
No of I/O Lines: 74
InterfaceType / Connectivity: Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  HLQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$637.20
USD
Quantity
Unit Price
90+
$7.08
Product Variant Information section