text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1011CAE4A

ARM Cortex-M7 RT1010 Microcontroller IC 32-Bit Single-Core 400MHz External P

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1011CAE4A - Technical Attributes
Attributes Table
Family Name: RT1010
Core Processor: ARM Cortex M7
Program Memory Type: EPROM
RAM Size: 128kB
Speed: 400MHz
No of I/O Lines: 44
InterfaceType / Connectivity: EBI/EMI/I2C/SAI/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 15-chx12-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$3,672.00
USD
Quantity
Unit Price
480+
$2.55
Product Variant Information section