text.skipToContent text.skipToNavigation

Manufacturer Part #

MKV31F512VLH12

Kinetis KV Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKV31F512VLH12 - Technical Attributes
Attributes Table
Family Name: Kinetis KV
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,392.00
USD
Quantity
Unit Price
800+
$5.49
Product Variant Information section