text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408PL10032-I/QZB

PIC 32CM PL Series 32‑Bit 24MHz 64KB 20x12b MCU -VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Microchip PIC32CM6408PL10032-I/QZB - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$387.10
USD
Quantity
Unit Price
490+
$0.79
Product Variant Information section