text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX530F128L-I/PT

PIC32MX Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX530F128L-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 81
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG
Peripherals: BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 48-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$573.58
USD
Quantity
Unit Price
119+
$4.82
Product Variant Information section