text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51303ADFL#50

RX130 Series 64 kB Flash 10 kB RAM 32 MHz SMT 32-Bit Microcontroller - LFQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2536
Product Specification Section
Renesas R5F51303ADFL#50 - Technical Attributes
Attributes Table
Family Name: RX130
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 10kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SCI
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Unit Price
2,000+
$1.67