text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F524T8ADFM#11

32BIT MCU RX24T 128K LQFP64 -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2611
Product Specification Section
Renesas R5F524T8ADFM#11 - Technical Attributes
Attributes Table
Family Name: RX24T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 80MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,560
USA:
2,560
11,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$2,995.20
USD
Quantity
Unit Price
1,280+
$2.34