text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M4AF3CFM#BA0

MCU RA6 ARM CM33 200MHZ 1M/256K QFP64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6M4AF3CFM#BA0 - Technical Attributes
Attributes Table
Family Name: RA6M4
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 200MHz
No of I/O Lines: 41
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 17
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$5,798.40
USD
Quantity
Unit Price
1,280+
$4.53
Product Variant Information section