text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FS5D57C3A01CFB#BA1

ARM Cortex-M4 series MCU IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FS5D57C3A01CFB#BA1 - Technical Attributes
Attributes Table
Family Name: Synergy S5
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 120MHz
No of I/O Lines: 109
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,248.00
USD
Quantity
Unit Price
480+
$8.85
Product Variant Information section