text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101R8T6TR

STM32F Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F101R8T6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 10kB
Speed: 36MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F101R8T6TR medium-density access line family incorporates the high-performance ARM® Cortex® -M3 32-bit RISC core operating at a 36 MHz frequency. It includes 64 Kbytes of Flash memory, 10 Kbytes of SRAM, one 12-bit ADC, three general purpose 16-bit timers, two I2Cs, two SPIs and three USARTs.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 64 Kbytes of Flash memory and 10 Kbytes of SRAM
  • 1 x 12-bit, 1 µs A/D converters
  • 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 7 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • ECOPACK® package
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,370.00
USD
Quantity
Unit Price
1,000+
$3.37
Product Variant Information section