text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103ZET6

STM32F Series 512 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STM32F103ZET6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The STM32F103ZET6 high-performance ARM®Cortex®-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM® 32-bit Cortex® -M3 CPU256 to 512 Kbytes of Flash memory
  • up to 64 Kbytes of SRAM
  • Clock, reset and supply management
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • DMA: 12-channel DMA controller
  • Up to 13 communication interfaces
  • CRC calculation unit, 96-bit unique ID
Pricing Section
Global Stock:
11
USA:
11
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.96
USD
Quantity
Unit Price
3
$8.32
10
$8.23
20
$8.17
40
$8.12
75+
$8.01
Product Variant Information section