text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F303VDT6TR

STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics STM32F303VDT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/I2C/I2S/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM
Number Of Timers: 11
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 39-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,610.00
USD
Quantity
Unit Price
1,000+
$5.61
Product Variant Information section