text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F373CCT6

STM32F Series 256 kB Flash 32 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32F373CCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 36
Number Of Timers: 17
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx12-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.10
USD
Quantity
Unit Price
5
$5.02
20
$4.90
30
$4.87
75
$4.79
125+
$4.70
Product Variant Information section