text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H533RET6

High-performance Arm Cortex-M33 MCU w/ 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H533RET6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 272kB
Speed: 250MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-ch x 10-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
960
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.90
USD
Quantity
Unit Price
10
$3.19
25
$3.14
40
$3.12
100
$3.07
150+
$3.01
Product Variant Information section