STM32H742IIK6 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32H742IIK6

STM32H Series 2 MB Flash 688 kB RAM 480 MHz 32-Bit Microcontroller - UFBGA-201

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2331
Product Specification Section
STMicroelectronics STM32H742IIK6 - Caractéristiques techniques
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 688kB
Speed: 480MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-201
Méthode de montage : Surface Mount
Pricing Section
Stock global :
4 032
États-Unis:
4 032
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1008
Multiples de :
1008
Total 
9 586,08 $
USD
Quantité
Prix unitaire
1 008+
$9.51
Product Variant Information section