text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L562RET6TR

Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics STM32L562RET6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 110MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/SAI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/UART/USB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,810.00
USD
Quantity
Unit Price
1,000+
$5.81
Product Variant Information section