text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U031F4P6

ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16 Kbytes of

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STM32U031F4P6 - Technical Attributes
Attributes Table
Family Name: STM32U0
Core Processor: 32-bit Arm® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 12kB
Speed: 56MHz
No of I/O Lines: 17
InterfaceType / Connectivity: Infrared/I2C/SPI/UART/USART
Peripherals: DMA/TRNG
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,480
USA:
1,480
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1480
Multiple Of:
1480
Total
$1,139.60
USD
Quantity
Unit Price
1,480+
$0.77
Product Variant Information section