text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U3C5CIU6

STM32U Series 2 MB Flash 640 kB RAM 96 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
STMicroelectronics STM32U3C5CIU6 - Technical Attributes
Attributes Table
Family Name: STM32U3
Core Processor: ARM Cortex-M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 96MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SAI/SPI/UART/USART
Peripherals: DMA
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1560
Total
$435.00
USD
Quantity
Unit Price
1,560+
$4.35
Product Variant Information section