text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA23CEU7

6 Channel 3.6 V 512 Kb Flash 96 Kb RAM 64 Mhz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WBA23CEU7 - Technical Attributes
Attributes Table
Family Name: STM32W
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 64MHz
No of I/O Lines: 27
Number Of Timers: 4
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$2,979.60
USD
Quantity
Unit Price
1,560+
$1.91
Product Variant Information section