text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C5115-RATUM

AT89xx Series 16 KB Flash 512 KB SRAM 40 MHz 8-Bit Microcontroller - VQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C5115-RATUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 40MHz
No of I/O Lines: 20
InterfaceType / Connectivity: UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  VQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,927.50
USD
Quantity
Unit Price
250+
$7.71
Product Variant Information section