text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY85-20SUR

ATtiny Series 8 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY85-20SUR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: SPI/USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,760.00
USD
Quantity
Unit Price
2,000+
$1.38
Product Variant Information section