text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA32E5-AUR

XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Microchip ATXMEGA32E5-AUR - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: SPI/USART/2-Wire
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,500.00
USD
Quantity
Unit Price
2,000+
$3.25
Product Variant Information section