Manufacturer Part #
AVR16EB14-E/SL
AVR EB Series 16 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip AVR16EB14-E/SL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:14 November 2024 (date code: 2446)
***June 19, 2024: Reissued the initial notification to correct the typographical error in the Notification Subject***Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladiumcoated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATTINY16x, ATTINY204, ATTINY214, ATTINY322, ATTINY4x, ATTINY8x, ABR16EB14, PIC16F131, PIC16F152, PIC16F171, PIC16F180 and PIC16F181 device families available in 14L SOIC (.150in) package at MTAI assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying palladium coated copper with gold flash (CuPdAu) as an additional bond wire material at MTAI assembly site.
Part Status:
Microchip AVR16EB14-E/SL - Technical Attributes
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| RAM Size: | 2kB |
| Speed: | 20MHz |
| No of I/O Lines: | 11 |
| InterfaceType / Connectivity: | IrDA/I2C/SMBUS/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 8-chx12-bit |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount