text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08GB32ACFUE

HCS08 Series 32 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08GB32ACFUE - Technical Attributes
Attributes Table
Family Name: HCS08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 56
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The MC9S08GB family are members of the low-cost, high-performance HCS08 general pouprpose 8-bit microcontrollers. All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types and package types.

The HCS08 Family is an extension of the HC08 Family, offering extended battery life with maximum performance down to 1.8 V, industry-leading Flash and innovative development support.

Features:

  • On-chip in-circuit programmable flash memory:
  • Fully read/write functional across voltage and temperature ranges
  • Block protection and security options
  • On-chip random-access memory (RAM)
  • 8-channel, 10-bit analog-to-digital converter (ATD)
  • Two serial communications interface modules (SCI)
  • Serial peripheral interface module (SPI)
  • Multiple clock source options:
  • Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage
  • Crystal
  • Resonator
  • External clock
  • Inter-integrated circuit bus module to operate up to 100 kbps (IIC)
  • One 3-channel and one 5-channel 16-bit timer/pulse width modulator (TPM) modules
  • 8-pin keyboard interrupt module (KBI)
  • 16 high-current pins (limited by package dissipation)
  • Software selectable pullups on ports when used as input. Selection is on an individual port bit basis. During output mode, pullups are disengaged.
  • Internal pullup on RESET and IRQ pin to reduce customer system cost
  • Up to 56 general-purpose input/output (I/O) pins, depending on package

Applications:

  • Handheld instruments
  • Utility meters
  • Security Systems
  • Portable consumer devices
  • ZigBeeTM controller (MC9S08GBxxA series)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$6,352.00
USD
Quantity
Unit Price
800+
$7.94
Product Variant Information section