text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL60CQH

MC9S08PL Series 60 kB Flash 4 kB RAM 20 MHz 8-Bit Microcontroller - QFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
NXP MC9S08PL60CQH - Technical Attributes
Attributes Table
Family Name: MC9S08PL
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 4kB
Speed: 20MHz
InterfaceType / Connectivity: LIN/SCI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840
USA:
840
23,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,054.20
USD
Quantity
Unit Price
420+
$2.51
Product Variant Information section