text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1459T-I/SS

PIC16F Series 14 KB Flash 1 KB SRAM 48 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1459T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 1kB
Speed: 48MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,400
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,072.00
USD
Quantity
Unit Price
1,600+
$1.92
Product Variant Information section