text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F882-E/SO

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller -SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F882-E/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,726
Factory Lead Time:
4 Weeks
Minimum Order:
351
Multiple Of:
27
Total
$849.42
USD
Quantity
Unit Price
27
$2.52
54
$2.50
81
$2.48
135
$2.46
270+
$2.42
Product Variant Information section