text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F914T-I/PT

PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Microchip PIC16F914T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/SSP
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The temperature range for this device is -40C to +85C. The package type for this device is SOIC 150mil. The packaging comes on a REEL. In addition, this device contains: 44 Pin, 7 KB Flash, 352 RAM, 36 I/O.

Features:

  • Up to 96 LCD segments
  • 7KB Flash Program Memory
  • 256B Data EEPROM
  • Internal 32kHz to 8MHz oscillator
  • Low-power nanoWatt Technology
  • 25mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0V – 5.5V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • Wake on change
  • I2C, SPI, AUSART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$4,668.00
USD
Quantity
Unit Price
1,200+
$3.89
Product Variant Information section