text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF628AT-I/SO

PIC16 Series 3.5 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Microchip PIC16LF628AT-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SCI/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
12,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$3,487.00
USD
Quantity
Unit Price
1,100+
$3.17
Product Variant Information section