text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C42A-16I/PQ

PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - MQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC17C42A-16I/PQ - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 4kB
RAM Size: 232B
Speed: 16MHz
No of I/O Lines: 33
InterfaceType / Connectivity: SCI/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 4.5V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  MQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
768
Factory Lead Time:
5 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$1,029.12
USD
Quantity
Unit Price
96+
$10.72
Product Variant Information section