text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18C658-I/L

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-68

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18C658-I/L - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-68
Mounting Method: Surface Mount
Features & Applications
PIC18C658-I/L is a 8-bit Microcontroller has 32 Kbytes of EPROM Memory in a 68 Pin PLCC package. It has an industrial temperature ranges from (-40°C to +85°C).

Features:

  • Full CAN2.0B
  • 3 transmit buffers
  • 2 receive buffers
  • 6 acceptance filters
  • 2 filter masks
  • 2 Capture/Compare
  • PSP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
589
Factory Lead Time:
6 Weeks
Minimum Order:
57
Multiple Of:
19
Total
$779.19
USD
Quantity
Unit Price
57+
$13.67
Product Variant Information section