text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K22-I/ML

PIC18F Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip PIC18F13K22-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 64MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F13K22-I/ML is a 8-bit flash microcontroller with PIC CPU core operating at a 64 MHz frequency. It includes 8 Kbytes of FLASH memory and 256 bytes of SRAM.

Features:

  • PIC CPU core
  • 8 Kbytes of FLASH memory
  • 256 bytes of SRAM
  • 256 bytes of EEPROM
  • 10-bit ADC
  • Four timers
  • Watchdog Timer
  • Enhanced USART module
  • In-Circuit Debug (ICD)
  • Master Synchronous Serial Port (MSSP) module
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.30
USD
Quantity
Unit Price
10
$1.83
25
$1.81
50
$1.79
150
$1.76
300+
$1.72
Product Variant Information section